Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel, Comment: Without Locking Hole
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 18 to 14 | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | No | |
Length | 30 mm | |
Cable cross-section | 0.82 to 2.08 mm² | |
Material | phosphor bronze, tin-plated |
Country of origin | BE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available