Terminates To: Wire & Cable, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 18 – 13 AWG, Wire Size: 0.82 – 2.62 mm², Wire Size: 1500 – 5000 CMA, Quick Disconnect Mating Tab Width: 3.18 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65 – 150 °C, Packaging Quantity: 4500, Quick Disconnect Packaging Method: Reel, Comment: Mates with Power Blade Receptacle terminals 61603-1, 61604-1, 770642-1, and 1217039-1.
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 18 to 13 | |
Suitable for | 3.18 x 0.51 mm | |
Isolated | No | |
Length | 23.88 mm | |
Cable cross-section | 0.82 to 2.62 mm² | |
Material | Brass, tin-plated |
Country of origin | CN |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available