640453-3 | AMP
Pin header, 3 pole, pitch 2.54 mm, straight, natural, 640453-3
Unit Price (€ / pc.)
0.3213 € *
Available in 5 Days: 2,585 pcs. - if ordered today
PCB Connection System, 640453-3, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 2.54 mm | |
| contact surface | tin-plated | |
| Contact type | pin | |
| Connection | solder pin | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Orientation | straight | |
| Number of rows | 1 | |
| Pin number | 3 pole | |
| Additional parts | equipped | |
| Colour | natural | |
| Version | pin header | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |