5767017-1 | AMP
Pin header, 38 pole, pitch 0.64 mm, straight, black, 5767017-1
Order No.: 36P9370
EAN: 4099889949889
MPN:
5767017-1
Unit Price (€ / pc.)
56.2632 € *
Available in 5 Days: 401 pcs. - if ordered today
PCB Connection System, 5767017-1, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 38 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 38
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin header | |
Contact type | pin | |
Pin number | 38 pole | |
Grid | 0.64 mm | |
Connection | SMD | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | gold-plated | |
Connection plating | tin-plated | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Additional parts | equipped | |
Number of rows | 2 | |
Breakable | No | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366910 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |