Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 6, Port configuration: Multiple Ports, Port matrix configuration: 2x1, Connector contact density: Standard, Multiple port configuration: Stacked, Shield Material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Low, LED Color (Bottom Left): Green, LED Color (Bottom Right): Yellow, PCB contact termination area plating material: Tin, Contact current rating (Max): .2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.85 mm, Panel mount feature: Without, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT polyester, PCB thickness (recommended): 1.57 mm, Connector height: 31.45 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 45, Packaging method: Tray
Connection | solder connection | |
Version | socket | |
Category | Cat 5 | |
Assembly | Through-hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Country of origin | TW |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available