179970-6 | AMP

Insulating grommet for 6.35 mm, 1 pole, nylon, UL 94V-0, blue, 179970-6

AMP
default L
front L
side L
back L
top L
default S
front S
side S
back S
top S
Images may differ
Total price
( 0.0666 € * / pcs.)
139.94 €
Availability: 79,200 pcs.
Delivery time: 10 days **
Quantity
Price per unit*
2100 pcs.
0.0666 €
14400 pcs.
0.0547 €
20100 pcs.
0.0500 €
50100 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Product by AMP at Bürklin Elektronik

Insulating sleeve, 179970-6, AMP

Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-0, Blue, Nylon, Mating alignment.

Technical specifications
Version UL 94V-0
Colour blue
For Plug 6.35 mm
Length 21.9 mm
Material nylon
Pin number 1 pole
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes