1747981-1 | AMP

1747981-1

Order No.: 36P6370
EAN: 4099889860887
MPN:
1747981-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Available in 5 Days: 1,533 pcs.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
300 pcs.
2.9512 €
600 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Connectors, 1747981-1, AMP

Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Connector, Stacked: No, Number of Ports: 1, PCB Mount Orientation: Right Angle, Number of Positions: 19, Preloaded: Yes, Shell Plating Finish: Matte, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Thickness: .1 µm, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention Type: Straight Leg, PCB Mount Location: Top, Connector Mounting Type: Board Mount, Centerline (Pitch): 1 mm, Housing Color: Black, PCB Thickness (Min): 1.6 mm, Tail Length: 1.1 mm,1.6 mm, Mating Cycles (Max): 10000, Soldering Temperature (Max): 260 °C, Operating Temperature Range: -25 – 70 °C, Assembly Process Feature: Pick and Place Cover, Circuit Application: Signal, Packaging Method: Tape & Reel

Technical specifications
Version socket
Colour black
Contact connection solder connection
Assembly SMD
Pin number 19 pole
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes