925552-5 | AMP

Faston plug, L 12.7 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-17, 925552-5

Order No.: 34P6378
EAN: 4099889613186
MPN:
925552-5
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Available in 5 Days: 380,000 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0464 €

Crimp Wire Pins, Tabs and Ferrules, 925552-5, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Insulated: No, Support Style: Insulation Support, Finish: None, Crimp Wire Pin, Tab & Ferrule Plating Material: Brass, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.92 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.3 mm, Accepts Wire Insulation Diameter Range: 10.8-3.3 mm, Wire Size: 20-17 AWG, Wire Size: 0.5-1 mm², Wire Size: 1021-2048 CMA, Insulation Requirement: Uninsulated, Heavy Duty: No, Packaging Quantity: 20000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Roll, Comment: According to DIN 46228, Part 2. Splice Free

Technical specifications
Connection crimp connection
Version faston plug
AWG cross-section AWG 20-17
Design straight
Isolated No
Length 12.7 mm
Cable cross-section 0.5-1.0 mm²
Material brass
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes