AMP

725996-2 | AMP

725996-2

default S
default L
Total price
(0.17 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
5000 pcs.
0.17 €
*incl. VAT plus shipping costs
Description

Product by AMP at Bürklin Elektronik

Flat Plugs, Round Plugs, AMP

PCB Terminals, 725996-2, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: 90°, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 2.8, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 – 2.36 mm, PCB Terminal Mating Tab Width: 2.79 mm, PCB Terminal Mating Tab Thickness: .51 mm, PCB Hole Diameter: 1.3 mm, Height Above PC Board: 5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Box

Technical specifications
Version faston plug
Isolated No
Material Brass
Plug width x plug thickness 2.79 x 0.51 mm
Angulation 90°
Logistics
Country of origin BR
Customs tariff number 85366990
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN
Technical Data Sheet