AMP

725963-2 | AMP

725963-2

default S
default L
Total price
(0.28 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
382 pcs.
0.28 €
*incl. VAT plus shipping costs
Description

Product by AMP at Bürklin Elektronik

Flat Plugs, Round Plugs, AMP

PCB Terminal, 725963-2, TE Connectivity

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 4.5 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Terminal Size: 2.8, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Through Hole, PCB Terminal PCB Thickness (Recommended): 1.57 – 2.36 mm, PCB Terminal Mating Tab Width: 2.8 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 5 mm, Operating Temperature Range: -30 – 110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Box

Technical specifications
Version faston plug
Design angled
Isolated No
Length 13.4 mm
Material Brass
Plug width x plug thickness 2.8 x 0.8 mm
Angulation 90°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN
Technical Data Sheet