PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Copper, PCB Terminal Termination Method: Crimp, Wire Insulation Support: Without, Wire Size: 22-17 AWG, Wire Size: 0.3-1 mm², Receptacle Terminal Stock Thickness: 0.25 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 12500, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required.
Connection | crimp connection | |
Version | Round plug | |
AWG cross-section | AWG 22-17 | |
Design | straight | |
diameter | 1.47 mm | |
Isolated | No | |
Length | 7.62 mm | |
Cable cross-section | 0.4-1.0 mm² | |
Material | copper, tin-plated | |
Angulation | 180° |
Country of origin | US |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available