62747-1 | AMP

Faston plug, 4.75 x 0.51 mm, uninsulated, straight, 62747-1

Order No.: 34P8696
EAN: 4099889613964
MPN:
62747-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
633 pcs.
0.1333 €

PCB Terminals, 62747-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Copper, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, Height Above PC Board: 8.43 mm, Receptacle Terminal Stock Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Material brass, tin-plated
Plug width x plug thickness 4.75 x 0.51 mm
Angulation 90°
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes