61012-1 | AMP

Round plug, Ø 2.77 mm, L 16.38 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 61012-1

Order No.: 35P2535
EAN: 4099889614718
MPN:
61012-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0833 €

Crimp Wire Pins, Tabs and Ferrules, 61012-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Terminal & Splice Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Terminal Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.77 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², Wire Size: 1624-4106 CMA, Barrel Inside Diameter: 1.65 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.35 mm, Insulation Requirement: Uninsulated, Packaging Quantity: 15000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: Can be molded.

Technical specifications
Connection crimp connection
Version round plug
AWG cross-section AWG 18-14
Design straight
diameter 2.77 mm
Isolated No
Length 16.38 mm
Cable cross-section 0.8-2.0 mm²
Material brass
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Design
diameter
Cable cross-section
Version
Length
Connection
Isolated
AWG cross-section
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Design
diameter
Cable cross-section
Version
Length
Connection
Isolated
AWG cross-section