AMP

3-640108-1 | AMP

3-640108-1

default S
default L
Total price
(0.06 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
20000 pcs.
0.06 €
*incl. VAT plus shipping costs
Description

Product by AMP at Bürklin Elektronik

Flat Plugs, Round Plugs, AMP

PCB Terminals, 3-640108-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Finish: Bright, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: PCB Pin, Terminal Size: Miniature, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 1.35 mm, PCB Terminal Wire Insulation Diameter (Max): 2.54 mm, Accepts Wire Insulation Diameter Range: 1.52 – 2.54 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Box, Comment: Machine applied applicator required.,No hand tools available.,Not available in loose piece.

Technical specifications
Connection Crimp connection
AWG cross-section AWG 26-22
Design straight
Isolated No
Cable cross-section 0.12-4.0 mm²
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN
Technical Data Sheet