1-794221-0 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 1-794221-0

Order No.: 34P9756
EAN: 4099889636475
MPN:
1-794221-0
1-794221-0 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available in 5 Days: 54,000 pcs. - if ordered today
Total Price:
1,183.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.2630 €

Power contact, 1-794221-0, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 10.5 A, Contact Type: Socket, Contact Retention Within Housing: Without, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 -0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Filter Property Value
Cable cross-section 0.3-0.9 mm²
Contact connection crimp connection
Contact surface mating area gold-plated
Insulation diameter 1.5-2.39 mm
Contact material brass
Version receptacle
AWG cross-section AWG 22-18
Contact surface Connection range tin-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15