Discrete Wire Type: Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 8, Insulation Support Sleeve Material: Copper, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Insulation Support: With, Barrel Inside Diameter (Min): 3.28 mm, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Splice Wire Insulation Diameter (Max): 5.59 mm, Wire Size: 5180-13100 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece
Version | butt connector | |
AWG cross-section | AWG 12 to 10 | |
Colour | natural | |
Isolated | Yes | |
Length | 42.06 mm | |
Cable cross-section | 3.0-6.0 mm² | |
Material | copper | |
shrinkable tubing | No |
Country of origin | TW |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available