Splice, Pigtail splice, 22 - 15 AWG Wire size, 0.3 - 1.5 mm² Wire size, Splice capacity 3, 600 - 3000 CMA Wire size, Brass, Serrated.
Version | Splice | |
AWG cross-section | AWG 22 to 15 | |
Isolated | No | |
Length | 5.72 mm | |
Cable cross-section | 0.3-1.5 mm² | |
Material | brass |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available