Alcoswitch

5-6437630-2 | Alcoswitch

Toggle switch, 5-6437630-2

Order No.:  71P9969
MPN:
5-6437630-2
Series:  F
EAN: 4099891609801
Alcoswitch
default L
default S
Images may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 5 Days **
Add to Cart
Total Price:
13.22 € *
Quantity
Price per unit*
10 pcs.
13.2209 €
35 pcs.
11.7334 €
70 pcs.
11.1979 €
150 pcs.
10.8409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Flat switch, 5-6437630-2, Alcoswitch

The 5-6437630-2 is a flat toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.

Features

  • Gold-flashed to prevent oxidation and for ease of soldering

Applications

  • Industrial
  • Instrumentation
  • Medical equipment
Technical specifications
Connection solder lug
Design vertical
Type of mounting Panel mounting
illuminated No
contact surface silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 6 A/250 VAC
Shift position On-On
Protection class IP67
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes