Alcoswitch

2-1825137-9 | Alcoswitch

Toggle switch, 1 pole, groping, (On)-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated

Order No.:  19G1815
MPN:
2-1825137-9
A105P3ZQ04
Series:  Gemini A
EAN: 4099889181838
Alcoswitch
default L
default S
Images may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 5 Days **
Add to Cart
Total Price:
7.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
7.1400 €
Description

Toggle Switch, 2-1825137-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Flat, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 11.43 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position (On)-Off-(On)
Show similar products (0)
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Search results: 1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Design
Breaking capacity
Latching switching function
contact surface
Connection
Shift position
Actuator colour
Type of mounting
Pin number
illuminated
Toggle switch, 1 pole, groping/latching, On-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1828
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5-1825137-2
Total Price: 5.07 € *
20 pcs.
5.0694 €
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 5 Days **
vertical
5 A/120 VAC, 28 VDC
groping/latching
silver-plated
solder connection
On-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1804
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825137-1
Total Price: 3.03 € *
1 pcs.
3.0345 €
Available: 10 pcs.
Leadtime: 3 Weeks **
vertical
5 A/120 VAC, 28 VDC
latching
silver-plated
PCB connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping, (On)-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1814
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 2-1825137-6
Total Price: 5.56 € *
20 pcs.
5.5573 €
100 pcs.
5.2241 €
250 pcs.
5.0575 €
450 pcs.
4.8909 €
500 pcs.
4.7243 €
Available: 0 pcs.
Available in 5 Days: 868 pcs.
Leadtime: 5 Days **
vertical
5 A/120 VAC, 28 VDC
groping
silver-plated
PCB connection
(On)-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping, (On)-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1823
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 4-1825137-2
Total Price: 7.64 € *
15 pcs.
7.6398 €
75 pcs.
7.1757 €
150 pcs.
6.9496 €
350 pcs.
6.7235 €
500 pcs.
6.4974 €
Available: 0 pcs.
Available in 5 Days: 93 pcs.
Leadtime: 5 Days **
vertical
5 A/120 VAC, 28 VDC
groping
silver-plated
solder connection
(On)-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping, (On)-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1819
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 3-1825137-7
Total Price: 5.77 € *
1 pcs.
5.7715 €
10 pcs.
5.4264 €
50 pcs.
5.0932 €
100 pcs.
4.7481 €
500 pcs.
4.5101 €
Available: 6 pcs.
Leadtime: 3 Weeks **
vertical
5 A/120 VAC, 28 VDC
groping
silver-plated
PCB connection
(On)-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated
Order No.:
 19G1818
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 3-1825137-6
Total Price: 5.31 € *
20 pcs.
5.3074 €
150 pcs.
4.8314 €
250 pcs.
4.6648 €
450 pcs.
4.5220 €
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 5 Days **
vertical
0.4 VA/20 V AC/DC
groping
gold-plated
PCB connection
(On)-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated
Order No.:
 19G1806
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825137-5
Total Price: 3.64 € *
1 pcs.
3.6414 €
Available: 20 pcs.
Leadtime: 3 Weeks **
vertical
0.4 VA/20 V AC/DC
latching
gold-plated
PCB connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping/latching, On-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1825
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 4-1825137-8
Total Price: 7.39 € *
1 pcs.
7.3899 €
10 pcs.
6.4974 €
50 pcs.
6.0571 €
100 pcs.
5.7953 €
500 pcs.
5.4978 €
Available: 44 pcs.
Leadtime: 8 Weeks **
vertical
5 A/120 VAC, 28 VDC
groping/latching
silver-plated
solder connection
On-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping, (On)-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1815
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 2-1825137-9
Total Price: 7.14 € *
13 pcs.
7.1400 €
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 5 Days **
vertical
5 A/120 VAC, 28 VDC
groping
silver-plated
solder connection
(On)-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated
Order No.:
 19G1799
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825137-5
Total Price: 6.13 € *
15 pcs.
6.1285 €
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 5 Days **
horizontal
0.4 VA/20 V AC/DC
latching
gold-plated
PCB connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1812
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 2-1825137-3
Total Price: 8.90 € *
15 pcs.
8.9012 €
70 pcs.
8.4133 €
150 pcs.
8.1396 €
350 pcs.
7.8778 €
500 pcs.
7.6041 €
Available: 0 pcs.
Available in 5 Days: 131 pcs.
Leadtime: 5 Days **
vertical
5 A/120 VAC, 28 VDC
latching
silver-plated
solder connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1800
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825137-6
Total Price: 5.56 € *
17 pcs.
5.5573 €
Available: 0 pcs.
Available in 5 Days: 107 pcs.
Leadtime: 5 Days **
vertical
5 A/120 VAC, 28 VDC
latching
silver-plated
solder connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated
Order No.:
 19G1803
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825137-0
Total Price: 1.89 € *
1 pcs.
1.8921 €
Available: 40 pcs.
Leadtime: 3 Weeks **
vertical
0.4 VA/20 V AC/DC
latching
gold-plated
PCB connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping, (On)-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1821
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 3-1825137-9
Total Price: 3.95 € *
1 pcs.
3.9508 €
Available: 20 pcs.
Leadtime: 2 Weeks **
vertical
5 A/120 VAC, 28 VDC
groping
silver-plated
solder connection
(On)-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1805
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825137-4
Total Price: 2.58 € *
1 pcs.
2.5823 €
Available: 30 pcs.
Leadtime: 3 Weeks **
horizontal
5 A/120 VAC, 28 VDC
latching
silver-plated
PCB connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated
Order No.:
 19G1809
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825137-9
Total Price: 3.28 € *
30 pcs.
3.2844 €
Available: 0 pcs.
Leadtime: 3 Weeks **
vertical
0.4 VA/20 V AC/DC
latching
gold-plated
solder connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping/latching, On-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1827
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5-1825137-1
Total Price: 4.47 € *
500 pcs.
4.4744 €
1000 pcs.
4.3435 €
2500 pcs.
4.2007 €
Available: 0 pcs.
Leadtime: 24 Weeks **
vertical
5 A/120 VAC, 28 VDC
groping/latching
silver-plated
PCB connection
On-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1801
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825137-7
Total Price: 5.58 € *
125 pcs.
5.5811 €
500 pcs.
5.3193 €
1000 pcs.
5.1527 €
2500 pcs.
4.9861 €
Available: 0 pcs.
Leadtime: 24 Weeks **
horizontal
5 A/120 VAC, 28 VDC
latching
silver-plated
PCB connection
On-Off-On
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, groping/latching, On-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1824
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 4-1825137-7
Total Price: 5.02 € *
500 pcs.
5.0218 €
1000 pcs.
4.8790 €
2500 pcs.
4.7243 €
Available: 0 pcs.
Leadtime: 21 Weeks **
vertical
5 A/120 VAC, 28 VDC
groping/latching
silver-plated
PCB connection
On-Off-(On)
metal
central Mounting
1 pole
No
Toggle switch, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated
Order No.:
 19G1811
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 2-1825137-2
Total Price: 5.96 € *
500 pcs.
5.9619 €
1000 pcs.
5.7834 €
Available: 0 pcs.
Leadtime: 21 Weeks **
vertical
5 A/120 VAC, 28 VDC
latching
silver-plated
solder connection
On-Off-On
metal
central Mounting
1 pole
No
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ