7-1437621-2 | Alcoswitch

Button, cylindrical, Ø 12.7 mm, (H) 16 mm, black, for rotary switch, 7-1437621-2

Order No.: 39P8774
EAN: 4099889329568
MPN:
7-1437621-2
KD500B1/4
Series: KD
7-1437621-2 Alcoswitch Switches Accessories
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
160.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
16 pcs.
10.0436 €

Switch Knob, 7-1437621-2, Alcoswitch

Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Diamond Knurl, Switch Knob Material: 5056 Aluminum Alloy, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 12.7 mm, Indicator Style: Line, Indicator Location: Side

Technical specifications
Filter Property Value
diameter 12.7 mm
Product type button
Height 16 mm
Suitable for rotary switch
Colour black
Version cylindrical
Logistics
Property Value
Country of origin MX
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No