10038727 | Fischer Elektronik

Fan Motor Aggregat, 5v, 30x30x85, screw fixing

Order No.: 70B6693
EAN: 4099889488401
MPN:
10038727
Series: LAM
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
32.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2728 €

Fan motor aggregat, 10038727, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Width 30 mm
Height 30 mm
Type of bearing ball bearing
max. operating temperature 70 °C
min. operating temperature -10 °C
Rated voltage 5 V
Depth 85 mm
Logistics
Country of origin CN
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Rated voltage
Width
Height
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Rated voltage
Width
Height
min. operating temperature
max. operating temperature
Fan Motor Aggregat, 5v, 30x30x85, screw fixing
Order No.:
 70B6693
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038727
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 32.27 € *
1 pcs.
32.2728 €
85 mm
5 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 30x30x110, screw fixing
Order No.:
 70B6695
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038730
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 31.46 € *
1 pcs.
31.4636 €
110 mm
5 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 12v, 30x30x60, screw fixing
Order No.:
 70B6696
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038725
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 26.93 € *
1 pcs.
26.9297 €
60 mm
12 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 12v, 30x30x160, screw fixing
Order No.:
 70B6699
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038737
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 29.32 € *
1 pcs.
29.3216 €
160 mm
12 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 30x30x60, screw fixing
Order No.:
 70B6691
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038724
Available: 0 pcs. Leadtime: On Request **
Total Price: 30.14 € *
1 pcs.
30.1427 €
60 mm
5 V
30 mm
30 mm
-10 °C
70 °C