DMB51CW24 | Carlo Gavazzi

Multifunction relay, 0.1 s to 100 h, 7 functions, 1 Form C (NO/NC), 24-240 VDC, 5 A/240 VAC, DMB51CW24

Order No.: 30G9044
EAN: 8030956002188
MPN:
DMB51CW24
Series: DMB51
Carlo Gavazzi
default L
front L
Image may differ
Unit Price (€ / pc.)
83.1215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1215 €

Multifunctional timer relays for DIN rail, type Gavazzi DMB 51.

For series installation on DIN rail, 7 functions (response delay, On and/or Off wiping function, release delay, pulse or pause triggered clock generator), 7 selectable time ranges from 0.1 s to 100 h (rotary switch adjustment), automatic or manual start, LED function displays of the relay status and operating voltage (ON); Output: 1 CO. Operating voltage: 12 to 240 V AC/DC. Contact rating (resistance load): 5.0 A/250 VAC (AC 1), 5.0 A/24 VDC (DC 12). Adjustment tolerance: max. 5.0 %. Repetition accuracy: max. 0.2%. Operating power: 4.0 VA (AC), 1.5 W (DC). On delay: max. 100 ms. Degree of protection: IP 20. Degree of soiling: 2. Operating temperatures: –20 to +60 °C. Certifications: UL, CSA.

Type: DMB 51 C W24, multifunctional timer relay

Technical specifications
Connection screw connection
Function 7 functions
Contact type 1 Form C (NO/NC)
Breaking capacity 5 A/240 VAC
Voltage 24-240 VDC
Time display 0.1 s to 100 h
Logistics
Country of origin IT
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes