Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 80 A·h, 12 V, 259 mm

  • Battery capacity: 80 A·h
  • Rated voltage: 12 V
  • Length: 259 mm
Order No. 26 A 7846
Manufacturer name Yuasa
Series REC
Manufacturer No. REC80-12
piece
Total

€ 340.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 340.34 € 304.64
product.detail.add.UNDEFINED

Technical features

80 A·h
12 V
259 mm
168 mm
212.5 mm
27 kg
General-purpose applications

Manufacturer information

Manufacturer name Yuasa
Series REC
Manufacturer number REC80-12
Country of origin Taiwan
Customs tariff number 85072080
The above illustration may deviate

 

REC-VRLA-Batterie optimiert für zyklischen Anwendungen
  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions