Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 14 A·h, 12 V, 151 mm

  • Capacity: 14 Ah
  • Rated voltage (DC): 12 V
  • Length: 151 mm

Order No. 26 A 7843

Manufacturer name

Yuasa

Series

REC

Manufacturer No.

REC14-12

piece
Total

€ 55.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 10 from 30 from 60
Price* per piece € 55.5968 € 47.1478 € 45.9697 € 44.5893 € 43.2446
product.detail.add.UNDEFINED

Technical features

14 Ah
12 V
151 mm
98 mm
94 mm
4.2 kg
General-purpose applications

Manufacturer information

Manufacturer name Yuasa
Series REC
Manufacturer number REC14-12
Country of origin Taiwan
Customs tariff number 85072080
The above illustration may deviate

 

REC-VRLA-Batterie optimiert für zyklischen Anwendungen
  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions