Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Zinc-air button cell for hearing aids etc., 1.45 V, PR70, Surface contact

  • Capacity: 100 mAh
  • Voltage: 1.45 V
  • IEC designation: PR70
Order No. 26 A 141
Manufacturer name Panasonic/Batteries
Manufacturer No. PR-10L/6LB

Order information
Blister with 6 items


€ 5.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1 from 10 from 50
Price* per package € 5.7239 € 4.8076 € 4.284

Technical features

100 mAh
1.45 V
Hearing aids

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number PR-10L/6LB
GTIN 5410853057024
Country of origin Belgium
The above illustration may deviate
  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions