Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Alkaline manganese battery, 4.5 V, 3LR12, Flat

  • Voltage: 4.5 V
  • IEC designation: 3LR12
  • Type: Flat
 

Order No. 26 A 140

Manufacturer name

Panasonic/Batteries

Manufacturer No.

3LR12PPG/1BP

Order information
Blister with 1 item

package
Total

€ 6.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per package € 6.1285 € 5.0694 € 4.4268
product.detail.add.UNDEFINED

Technical features

4.5 V
3LR12
Flat
22 mm
85 mm
120 mm

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number 3LR12PPG/1BP
GTIN 5410853039037
Country of origin Belgium
The above illustration may deviate
  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions