LR03PPG/4BP | Panasonic
Alkali manganese-Battery, 1.5 V, LR03, AAA, round cell, surface contact
Order No.: 26A135
EAN: 5410853039006
MPN:
LR03PPG/4BP
Unit Price (€ / pck.)
2.8798 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pck.
2.8798 €
10 pck.
2.5347 €
100 pck.
2.2253 €
250 pck.
2.1420 €
1000 pck.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline Manganese Battery, LR03PPG/4BP, Panasonic
Features
- Long service life
- Very high amperage
- Extremely heat resistant
- Leak protection
Technical specifications
Connection | surface contact | |
Usage | general applications | |
Version | round cell | |
diameter | 10.5 mm | |
Size | AAA | |
Height | 44.5 mm | |
IEC designation | LR03 | |
max. operating temperature | 45 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 1.5 V | |
other designation | micro | |
Technology | alkali manganese |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |