METRALINE DM 62 | Gossen Metrawatt

TRMS digital multimeter METRALINE DM 62, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 pF to 40 mF, CAT III 600 V, CAT IV 300 V

Order No.: 21K5288
EAN: 4012932131871
MPN:
METRALINE DM 62
M197A
Series: METRALINE
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
183.26 € *
Available: 3 pcs.
Available in 7 Days: 1,023 pcs.
Leadtime: 1 Week **
Total Price:
183.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.26 €

TRMS Digital-Multimeter, M197A, Gossen Metrawatt

The METRALINE DM62 offers all the measuring functions of a versatile mid-range multimeter: convincing technology with voltage, resistance, current and temperature measuring ranges and many other measuring and automatic functions, e.g. frequency and duty cycle measurement. The TRMS multimeter with an excellent price-performance ratio. Proven Gossen Metrawatt reliability and safety. Reliable measurement results in the measurement categories CAT IV 300V or CAT III 600V with a plus in safety for user and device thanks to automatic socket locking (ABS).

Thanks to true RMS value measurement and a wide range of functions, it is universally suitable for demanding measurement tasks in many application areas.

Features

  • True RMS measurement up to 2 kHz
  • Duty cycle measurement
  • Automatic socket lock ABS
  • Universally applicable in all areas of electrical engineering!
  • True RMS measurement with 6600 digits digital display and analogue scale
  • Measurement of voltage and current, AC and DC, resistance, temperature, frequency, duty cycle, capacity, continuity / diodes
  • Automatic measuring range selection and measured value storage
Technical specifications
Display Digits 6600
Version digital multimeter
TRMS possible Yes
Capacity range 1 pF to 40 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 60 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin IN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Display Digits
TRMS possible
Capacity range
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
max. voltage measuring range (DC)
max. measured current value (AC)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Display Digits
TRMS possible
Capacity range
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
max. voltage measuring range (DC)
max. measured current value (AC)