IKN0203000 | APEM

DIP switche, Off-On, 2 pole, straight, 100 mA/24 VDC, IKN0203000

Order No.: 17G545
EAN: 4099889203271
MPN:
IKN0203000
Series: IKN
APEM
default L
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 861 pcs.
Leadtime: 14 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.5113 €
88 pcs.
1.4161 €
176 pcs.
1.3566 €
704 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMT dual in line switch, IKN0203000, APEM

Surface mount and through-hole.

Features

  • Low profile
  • Wide operating temperature range
  • Self-cleaning wiping contacts
Technical specifications
Connection SMD
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 2 pole
Grid 2.54 mm
Breaking capacity 100 mA/24 VDC
Shift position Off-On
Logistics
Country of origin FR
Customs tariff number 85365080
Original Packaging Bar with 88 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
Shift position
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
Shift position
DIP switche, Off-On, 2 pole, straight, 100 mA/24 VDC, IKN0203000
Order No.:
 17G545
Manufacturer:
 APEM
Manufacturer SKU:
 IKN0203000
Available: 861 pcs. Leadtime: 14 Weeks **
Total Price: 1.77 € *
1 pcs.
1.7731 €
25 pcs.
1.5113 €
88 pcs.
1.4161 €
176 pcs.
1.3566 €
704 pcs.
1.2376 €
2 pole
straight
100 mA/24 VDC
gold-plated
DIP switche
2.54 mm
SMD
on top
Off-On