Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Unbeatable price: 3D printer Leapfrog Creatr 2014 Single

Order No. 13 K 2024
Manufacturer name Leapfrog
Manufacturer No. A-01-70
Creatr 2014 Single

€ 892.50
There are 4 piece in stock

scale from 1
Price* per piece € 892.50

Technical features

Manufacturer information

Manufacturer name Leapfrog
Manufacturer number A-01-70
Creatr 2014 Single
GTIN 8718801270011
Country of origin Romania
Customs tariff number 84778099
The above illustration may deviate

3D printers, type Leapfrog Creatr 2014 Single.

Printing speed: max. 60 mm/s. Build size: 270 x 230 x 200 mm (single extruder mode). Build volume: 12.4 l. Printed layer thickness: 0.02 to 0.35 mm. Extruder size: 0.35 mm. Positioning accuracy: 0.0169 mm (depth, width), 0.02 mm (height). Printer dimensions: 600 x 500 x 500 mm


Type: A-01-70, 3D printer Creatr 2014 Single

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)
Other versions