Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Unbeatable price: 3D printer Leapfrog Creatr HS Lite

Order No. 13 K 2022
Manufacturer name Leapfrog
Manufacturer No. A-01-98
Creatr HS Lite

€ 1,188.81
There are 2 piece in stock

scale from 1
Price* per piece € 1,188.81

Technical features

Manufacturer information

Manufacturer name Leapfrog
Manufacturer number A-01-98
Creatr HS Lite
GTIN 8718801272503
Country of origin Romania
Customs tariff number 84778099
The above illustration may deviate

3D printer Leapfrog Creatr HS Lite,  A-01-98

Printing speed: max. 300 mm/s

Build size: 280 x 270 x 180 mm (single extruder mode)

Build volume: 13.6 l

Printed layer thickness: 0.10 to 0.35 mm

Extruder size: 0.35 mm

Positioning accuracy: 0.0169 mm (depth, width), 0.02 mm (height)

Printer dimensions: 633 x 486 x 523 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)
Other versions