Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Unbeatable price: 3D printer Leapfrog Creatr HS Educational pack

  • With 4 inch full color LCD display
  • Prints two colors or materials at the same time
  • High-speed with high exactness and quality

Order No. 13 K 2016

Manufacturer name

Leapfrog

Manufacturer No.

A-01-94
Creatr HS 3D-printer Edu Pack

Order information
Contents: Creatr HS, 3 packs with printer labels, 30 Leapfrog USB sticks, Creatr toolbox, 4 rolls MAXX economy PLA filaments (orange, natural, red, yellow), 4 rolls MAXX economy ABS filaments (black, blue, red, skin tone), professional software, live training, online support, dust cover.

piece
Total

€ 2,142.00
There are 1 piece in stock
Delivery:

scale from 1
Price* per piece € 2,142.00
product.detail.add.UNDEFINED

Technical features

28 x 27 x 18 cm (single extruder), 28 x 24 x 18 cm (dual extruder)
2

Manufacturer information

Manufacturer name Leapfrog
Manufacturer number A-01-94
Creatr HS 3D-printer Edu Pack
GTIN 8718801271483
Country of origin Romania
Customs tariff number 84778099
The above illustration may deviate

3D printers Leapfrog Creatr HS

The Creatr HS is a multi-functional, user friendly 3D printer with an integrated display and compatible with a wide range of filaments. Used by engineers, architects and teachers to add value to their work the Creatr HS is a highly versatile and reliable machine.

Dual Extruder

Our dual extruder allows you to print with two types of materials or colours at the same time. This broadens your range of applications, giving you the freedom to create completely new parts of two different materials combined.

Using two types of material can be crucial when printing with support structures. Our water soluble PVA support allows users to rinse away the support structures after printing, leaving a clean and high quality print.

For designers, dual extrusion offers the opportunity to print with two colours in one print. Go ahead: mix and match your Leapfrog MAXX filaments!

Largest build volume

The Creatr HS has the largest build volume in its class, with an astonishing volume of 13.6L and the possibility to print objects up to 28cm of length. The big building volume gives you freedom to design, make up-to-scale prototypes and other endless printing possibilities.

A whole lot of centimeters fit into our printers, so splitting up your model in multiple parts and reassemble it afterwards, has come to an end. And if your looking for an even bigger volume, take a look at our Creatr HS XL!

If you can design it, you can build it.

High Speed

HS stands for High Speed. With a print speed up to 300mm/s the Creatr HS will get you your prints extremely fast. The use of light material lightens the weight of the extruder carriage, enabling rapid prototyping and quick results for customers.

This high speed is achievable with the right materials, resulting in quick results what is to be expected from 3D printing.

Stand alone

The Creatr HS is equipped with a 4inch full color LCD screen and only 1 knob to control it. Say goodbye to SD cards, run your Creatr HS simply from a USB stick or directly connected to you computer.

Preheat and start printing in less than 10 minutes (USB 3.0 compatible). And take you work with with you, without locking it to you printer.

Sturdy design

The complete structure of the Creatr HS is made out of standard industrial grade aluminum parts and therefore built to last. The accuracy of the printer is unaffected by temperature changes and does not diminish over time.

These long lasting parts make the printer rigid and stable, resulting in better print circumstances.

3D Printer Leapfrog Creatr HS.

Printing speed: max. 300 mm/s

Build size: 280 x 270 x 180 mm (single extruder mode), 280 x 240 x 180 mm (dual extruder mode)

Build volume: 13.6 l

Printed layer thickness: 0.02 to 0.35 mm

Extruder size: 0.35 mm

Positioning accuracy: 0.0169 mm (depth, width), 0.02 mm (height)

Printer dimensions: 633 x 486 x 523 mm

Manufacturer number: A-01-94, Educational Pack

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)
Related products