RE320-HP | Roth Elektronik

Prototyping board, RE320-HP, 100 x 160 mm, laminated paper

Order No.: 10H8161
EAN: 4099889462715
MPN:
RE320-HP
Roth Elektronik
default L
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.2951 €
100 pcs.
5.5216 €
250 pcs.
5.2955 €
1000 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping boards, type Roth Elektronik RE320-.

Single-or double-sided with 35 µm copper plating. With option for installing connectors to DIN 41612 design C. 32-, 64- and 96-pole; Hole matrix: grid 2.54 x 2.54 mm, 37 x 53 solder lands. Diameter of solder lands: 2.2 mm. Hole diameter: 1.0 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.

Single-sided plating, type RE320-.

Technical attributes (type, format, substrate): RE320-HP, 100 x 160 mm, laminated paper

Technical specifications
Version lab board
Width 160 mm
Throughplated No
One / two-sided single sided
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR2 hard paper
Surface type organic surface protection (OSP)
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Surface type
Version
Throughplated
Width
Length
Grid
Height
Hole diameter
One / two-sided
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Surface type
Version
Throughplated
Width
Length
Grid
Height
Hole diameter
One / two-sided
Prototyping board, RE320-LF, 100 x 160 mm, epoxy resin
Order No.:
 10H8163
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE320-LF
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 9.91 € *
1 pcs.
9.9127 €
10 pcs.
8.7227 €
50 pcs.
8.1396 €
150 pcs.
7.7707 €
500 pcs.
7.3780 €
FR4 epoxy
hot air leveling (HAL)
lab board
No
160 mm
100 mm
2.54 mm
1.5 mm
1 mm
single sided
Prototyping board, RE320-HP, 100 x 160 mm, laminated paper
Order No.:
 10H8161
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE320-HP
Available: 14 pcs. Leadtime: 1 Week **
Total Price: 7.15 € *
1 pcs.
7.1519 €
10 pcs.
6.2951 €
100 pcs.
5.5216 €
250 pcs.
5.2955 €
1000 pcs.
4.9623 €
FR2 hard paper
organic surface protection (OSP)
lab board
No
160 mm
100 mm
2.54 mm
1.5 mm
1 mm
single sided