9-251 ESD | Bernstein
ESD clamping base, 9-251 ESD
Unit Price (€ / pc.)
128.1154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
128.12 € *
Price list
Quantity
Price per unit*
1 pcs.
128.1154 €
5 pcs.
115.3586 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD clamping base, electrically conductive 9-251 ESD.
With ball joint and threaded stud size M 12 x 1.5 for workbench or test bench mounting.
Table plate thickness: max. 80 mm.
Weight: 0.95 kg.
Technical specifications
Version | clamping foot | |
ESD protection | Yes | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |