9-270 | Bernstein
Clamp, with screw clamp fastener, Bernstein 9-270
Order No.: 07L3300
EAN: 4099891431044
MPN:
9-270
As an alternative, we recommend the following item:
ESD PCB-Holder SPANNFIX VARIO-PLUS + Cable
Order No.: 07L3306
Manufacturer: Bernstein
per pc. 263.9539 € *
*incl. VAT plus shipping costs
Clamp, type Bernstein Spannfix-Vario-Plus 9-270.
Consisting of the tensioning socket with ball joint and clamp fastener type 9-251.
swiveling holder with bonded angle adapter type 9-257.
standard PCB holder type 9-253 and cover plate type 9-256 for assembled PCBs.
Technical specifications
Version | vise | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |