9-281 | Bernstein
Clamping foot, 9-281, with flush screw-on plate, 110 x 72 mm
Unit Price (€ / pc.)
120.0710 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 1 Week **
Ball joint clamping feet, type 9-281.
with flush screw-on plate, 110 x 72 mm.
Technical specifications
Version | clamping foot | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |