2-601 | Bernstein
ESD IC tweezers, uninsulated, steel, 125 mm, 2-601
Order No.: 07L101
EAN: 4099891367763
MPN:
2-601
Unit Price (€ / pc.)
7.5089 € *
Available: 32 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC tweezer, type Bernstein 2-601
For gripping, inserting and extracting ICs.
Length: 125 mm
Technical specifications
Anti-magnetic | No | |
Version | IC tweezers | |
Resistant to | Acids | |
Chemicla resistant | No | |
ESD protection | Yes | |
Isolated | No | |
Length | 125 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |