6-107 | Bernstein
ESD Socket wrench, external hexagon, 7 mm, L 232 mm, 6-107
Order No.: 06L6920
EAN: 4099891384555
MPN:
6-107
Unit Price (€ / pc.)
12.8758 € *
Available: 10 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 1 Week **
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
10 pcs.
11.3169 €
50 pcs.
10.5553 €
150 pcs.
10.0912 €
500 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex socket wrenche, long, type Bernstein 6-107.
Made of chrome vanadium, hardened full length, chromed. With special square Bernstein handle (92 x 21 mm), impact-resistant.
Blade length: 140 mm.
Technical specifications
Version | Socket wrench | |
ESD protection | Yes | |
Size | 7 mm | |
Length | 232 mm | |
Peak type | external hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |