5-037 | Bernstein

Precision tweezers, uninsulated, antimagnetic, Titanium, 150 mm, 5-037

Order No.: 06L3282
EAN: 4099891367701
MPN:
5-037
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
34.7004 € *
Available: 25 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 1 Week **
Total Price:
34.70 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7004 €
5 pcs.
32.6179 €
15 pcs.
31.3684 €
50 pcs.
29.9761 €
150 pcs.
28.7266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Titanium tweezer, type Bernstein 5-037.

Ultra light-weight, fine angled tips, corrosion resistant also against aggressive acids, anti-magnetic, antibacterial, highly conductive, melting point starting at 1677 °C, solder-repellent, dull/glare-free.

Length: 150 mm.

Technical specifications
Anti-magnetic Yes
Version precision tweezers
Resistant to Chemicals, Salts, Acids
Chemicla resistant Yes
ESD protection No
Isolated No
Length 150 mm
Material Titanium
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection
Precision tweezers, uninsulated, antimagnetic, Titanium, 120 mm, 5-035
Order No.:
 06L3280
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-035
Available: 9 pcs. Available in 5 Days: 190 pcs. Leadtime: 1 Week **
Total Price: 30.15 € *
1 pcs.
30.1546 €
5 pcs.
28.3458 €
15 pcs.
27.2629 €
50 pcs.
26.0610 €
150 pcs.
24.9662 €
120 mm
Titanium
precision tweezers
Yes
No
No
No
Precision tweezers, uninsulated, antimagnetic, Titanium, 110 mm, 5-031
Order No.:
 06L3278
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-031
Available: 2 pcs. Available in 5 Days: 56 pcs. Leadtime: 1 Week **
Total Price: 27.35 € *
1 pcs.
27.3462 €
5 pcs.
25.7040 €
15 pcs.
24.7282 €
50 pcs.
23.6334 €
150 pcs.
22.6457 €
110 mm
Titanium
precision tweezers
Yes
No
No
No
Precision tweezers, uninsulated, antimagnetic, Titanium, 150 mm, 5-037
Order No.:
 06L3282
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-037
Available: 25 pcs. Available in 5 Days: 68 pcs. Leadtime: 1 Week **
Total Price: 34.70 € *
1 pcs.
34.7004 €
5 pcs.
32.6179 €
15 pcs.
31.3684 €
50 pcs.
29.9761 €
150 pcs.
28.7266 €
150 mm
Titanium
precision tweezers
Yes
No
No
No