5-115 | Bernstein
Heat dissipation tweezers, insulated, steel, 165 mm, 5-115
Order No.: 06L280
EAN: 4099891367497
MPN:
5-115
Unit Price (€ / pc.)
26.3585 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
26.36 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3585 €
5 pcs.
24.7758 €
15 pcs.
23.8238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat dissipation tweezer, type Bernstein 5-115.
For soldering in semiconductors etc. With slim copper jaws, polished and nickel-plated.
Length: 165 mm.
Technical specifications
Anti-magnetic | No | |
Version | heat dissipation tweezers | |
Resistant to | Acids | |
Chemicla resistant | No | |
ESD protection | No | |
Isolated | Yes | |
Length | 165 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |