5-055-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-055-13
Order No.: 06L2661
EAN: 4099891367374
MPN:
5-055-13
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 1 Week **
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
10 pcs.
17.2550 €
50 pcs.
16.0769 €
150 pcs.
15.3748 €
500 pcs.
14.5894 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers with ESD coating, type 5-055-13.
sickle - shape, super - pointed.
Length: 120 mm.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | No | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | special steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |