5-079 | Bernstein
ESD cutting tweezers, uninsulated, carbon steel, 115 mm, 5-079
Order No.: 06L1426
EAN: 4099891367336
MPN:
5-079
Unit Price (€ / pc.)
28.7266 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 1 Week **
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
5 pcs.
26.0848 €
10 pcs.
23.9785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting tweezer, type Bernstein 5-079.
For cutting soft copper, gold and silver wire up to Ø 0.25 mm.
Material: Carbon steel, dull-polished.
Length: 115 mm.
Weight: 25 g.
Technical specifications
Anti-magnetic | No | |
Version | cutting tweezers | |
Resistant to | Acids | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | carbon steel | |
Cutting capacity (soft) | 0.25 mm | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |