Bernstein

3-688-15 | Bernstein

ESD-Flat nose pliers, L 130 mm, 60 g, 3-688-15

Order No.:  05L5914
MPN:
3-688-15
Series:  EUROLINE
EAN: 4099891362287
Bernstein
default L
default S
Images may differ
Unit Price (€ / pc.)
68.4131 € *
Available: 2 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 1 Week **
Total Price:
68.41 € *
Quantity
Price per unit*
1 pcs.
68.4131 €
5 pcs.
64.3076 €
15 pcs.
61.8443 €
50 pcs.
59.1073 €
150 pcs.
56.6440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Flat nose plier, type Bernstein Euroline-Conductive 3-688-15.

Made of special steel. With dual-colored conductive hand protection sleeves, box joint and double leaf spring.

Length: 130 mm.

Finish: polished and high-gloss burnished.

Nose: extremely slim, smooth gripping surfaces.

Weight: 60 g.

Technical specifications
Version Flat nose pliers
Jaw lenght 18 mm
ESD protection Yes
Weight 60 g
Length 130 mm
1000V Insulated No
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Jaw lenght
Weight
Version
Length
1000V Insulated
ESD protection
ESD-Flat nose pliers, L 130 mm, 60 g, 3-688-15
Order No.:
 05L5914
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-688-15
Total Price: 68.41 € *
1 pcs.
68.4131 €
5 pcs.
64.3076 €
15 pcs.
61.8443 €
50 pcs.
59.1073 €
150 pcs.
56.6440 €
Available: 2 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 1 Week **
18 mm
60 g
Flat nose pliers
130 mm
No
Yes
ESD-Flat nose pliers, L 130 mm, 70 g, 3-682-15
Order No.:
 05L5912
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-682-15
Total Price: 45.60 € *
1 pcs.
45.6008 €
5 pcs.
42.8638 €
15 pcs.
41.2216 €
50 pcs.
39.4009 €
150 pcs.
37.7468 €
Available: 2 pcs.
Available in 5 Days: 159 pcs.
Leadtime: 1 Week **
20 mm
70 g
Flat nose pliers
130 mm
No
Yes
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ