13-926 VDE | Bernstein

VDE-round nose pliers, L 160 mm, 140 g, 13-926 VDE

Order No.: 05L568
EAN: 4099891362201
MPN:
13-926 VDE
Bernstein
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
16.5529 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
5 pcs.
15.5533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round nose plier, type Bernstein 13-926 VDE.

With protective insulation to VDE EN 60900, routine check tested, with long round nose, with cut handles.

Length: 160 mm.

Design: made of special steel, chrome-polished.

Technical specifications
Version round nose pliers
ESD protection No
Weight 140 g
Length 160 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes