3-132-16 | Bernstein
Side cutter, 130 mm, 130 g, cut capacity (4/2.3/1.5 mm/–), 3-132-16
Order No.: 05L526
EAN: 4250838501972
MPN:
3-132-16
Seitenschneider, 130 mm
Unit Price (€ / pc.)
30.0356 € *
Available: 3 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 1 Week **
Total Price:
30.04 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0356 €
5 pcs.
28.2268 €
15 pcs.
27.1558 €
50 pcs.
25.9539 €
150 pcs.
24.8710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, type Bernstein 3-132-16.
With dual-colored multicomponent grips.
Cutting values: hard wire up to 1.0 mm, medium-hard wire 2.0 mm, soft wire 3.0 mm.
Material: chrome-plated and polished special steel.
Cutting edge: semi flush, Swedish type.
Head width: 17 mm.
Head thickness: 9.0 mm.
Cutting edge length: 16 mm.
Length: 130 mm.
Weight: 130 g.
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 130 g | |
Length | 130 mm | |
Material | special steel | |
Cutting capicity (hard) | 1.5 mm | |
Cutting capacity (medium-hard) | 2.3 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |