3-932-7 | Bernstein
ESD-Flat nose pliers, L 120 mm, 60 g, 3-932-7
Order No.: 05L4640
EAN: 4250838503204
MPN:
3-932-7
Unit Price (€ / pc.)
30.1546 € *
Available: 2 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 1 Week **
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
5 pcs.
28.3458 €
15 pcs.
27.2629 €
50 pcs.
26.0610 €
150 pcs.
24.9662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat nose plier, 3-932-7, Bernstein
Pliers of the BLACKline are characterised by the dip-insulated slim handles. The highly polished surface and the inlaid trade guarantee a long service life with good care. The very narrow pliers heads are ideal for working on filigree components.
Features
- Slim model
- head width 15 mm
- Jaw length 21,5 mm
Technical specifications
Version | Flat nose pliers | |
Jaw lenght | 21.5 mm | |
ESD protection | Yes | |
Weight | 60 g | |
Length | 120 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |