3-665-15 | Bernstein
ESD side cutter, 120 mm, 65 g, cut capacity (2 mm/–/–/–), 3-665-15
Order No.: 05L440
EAN: 4099891354459
MPN:
3-665-15
Unit Price (€ / pc.)
119.5236 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 1 Week **
Total Price:
119.52 € *
Price list
Quantity
Price per unit*
1 pcs.
119.5236 €
5 pcs.
107.6474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 3-665-15, Bernstein
Amber ESD glass fibre mini side cutter EUROline-Conductive 3-665-15 with bevel. The Bernstein glass fibre mini side cutter EUROline-Conductive 3-665-15 with inserted carbide cutting edges and special grinding has a very narrow, rounded pliers head.
Technical Data
- Material: Special steel
- Weight: 70 g
- ESD protection: true
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 65 g | |
Length | 120 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |