4-972 | Bernstein
Torque adapter, 0.2 Nm, L 32 mm, 7.5 g, 4-972
Order No.: 02L6577
EAN: 4250838525497
MPN:
4-972
Unit Price (€ / pc.)
28.0721 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 1 Week **
Total Price:
28.07 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0721 €
5 pcs.
26.3942 €
15 pcs.
25.3827 €
50 pcs.
24.2522 €
150 pcs.
23.2407 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter 0.2 Nm, for 4mm bits Ø 8mm, hex drive The new mini torque adapters turn every bit holder into a torque screwdriver.
Technical specifications
Version | torque adapter | |
Torque range | 0.2 Nm | |
Accuracy | ±10 % | |
Weight | 7.5 g | |
Length | 32 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |