9-367 | Bernstein
ESD Handling Set 3-pcs (especially for CPU's), mat grey (610x450x2), grounding plug 2x10mm+M5 connector, grounding wire 1,8m
Order No.: 02L6555
EAN: 4250838511773
MPN:
9-367
ESD
Unit Price (€ / pc.)
85.4420 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
85.44 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4420 €
5 pcs.
76.8621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 450 mm | |
Thickness | 2 mm | |
Colour | gray | |
Contents | 3 pieces | |
Length | 610 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |