9-316-VE5 | Bernstein
Chip container, (L x W x D) 118 x 32 x 14 mm, 9-316-VE5
Order No.: 02L6539
EAN: 4250838511520
MPN:
9-316-VE5
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
21.82 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8246 €
5 pcs.
19.7302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | chip container | |
Width | 32 mm | |
ESD protection | No | |
Length | 118 mm | |
Depth | 14 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |